Part Details for AA-4173 by Molex
Overview of AA-4173 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54173J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DM54173J/883. Buy from authorized manufacturer Rochester Electronics. | |
DM54173W/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DM54173W/883. Buy from authorized manufacturer Rochester Electronics. | |
JA4173-ALD | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT |
Price & Stock for AA-4173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 364 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for AA-4173
AA-4173 CAD Models
AA-4173 Part Data Attributes
|
AA-4173
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-4173
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |