Part Details for AA-321-08T by Molex
Overview of AA-321-08T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-321-08T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$0.2825 / $0.5650 | Buy Now | |
DISTI #
MOL19193-0015
|
Interstate Connecting Components | RING VERSAKRIMP TAPED (AA-321 08T) | 1350 |
|
$0.1433 / $0.1502 | Buy Now |
Part Details for AA-321-08T
AA-321-08T CAD Models
AA-321-08T Part Data Attributes
|
AA-321-08T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-321-08T
Molex
Ring Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-321-08T
This table gives cross-reference parts and alternative options found for AA-321-08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-321-08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0015 | Ring Terminal, 0.8mm2, | Molex | AA-321-08T vs 19193-0015 |
0191930015 | Ring Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-321-08T vs 0191930015 |