-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6190
|
Newark | Crystal, 25Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aa Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AA-25.000MALE-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.6320 / $0.8740 | Buy Now |
DISTI #
94T6256
|
Newark | Crystal, 25Mhz, 5Mm X 3.2Mm, Smd, Frequency Nom:25Mhz, Crystal Case:-, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aa Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Txc AA-25.000MALE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
887-1662-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3313 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
717-AA-25.000MALE-T
|
Mouser Electronics | Crystals 25.00MHz 30ppm 12pF -40 to 85C RoHS: Compliant | 241 |
|
$0.4690 / $0.8400 | Buy Now |
|
Future Electronics | AA-25.000MALE-T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
AA-25.000MALE
|
TME | Resonator: quartz, 25MHz, ±30ppm, 12pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.5180 | RFQ |
DISTI #
SMC-AA-25.000MALE-T
|
Sensible Micro Corporation | Crystal, 25Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aa Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc Aa-25.000Male-T RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 36 |
|
$0.3760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy