Part Details for AA-2201 by Molex
Overview of AA-2201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 264 |
|
Buy Now | ||
|
Quest Components | 1 mm2, TIN FINISH, PUSH-ON TERMINAL | 1913 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 1 mm2, TIN FINISH, PUSH-ON TERMINAL | 800 |
|
$0.9828 / $2.4570 | Buy Now |
DISTI #
MOL19003-0001
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD (AA-2 01) | 507445900 On Order |
|
$0.1151 / $0.1455 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1160 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for AA-2201
AA-2201 CAD Models
AA-2201 Part Data Attributes:
|
AA-2201
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2201
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-2201
This table gives cross-reference parts and alternative options found for AA-2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19003-0001 | 0.8 mm2, PUSH-ON TERMINAL | Molex | AA-2201 vs 19003-0001 |