Part Details for AA-2137T by Molex
Overview of AA-2137T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AA-2137T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19017-0012
|
Interstate Connecting Components | .187X.020 FEMALE QD INSUL.TAP (AA-2137T | 4987 |
|
$0.1617 / $0.1719 | Buy Now |
Part Details for AA-2137T
AA-2137T CAD Models
AA-2137T Part Data Attributes
|
AA-2137T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2137T
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |