Part Details for AA-12.000MAGE-T by TXC Corporation
Results Overview of AA-12.000MAGE-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA-12.000MAGE-T Information
AA-12.000MAGE-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AA-12.000MAGE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6251
|
Newark | Crystal, 12Mhz, 5Mm X 3.2Mm, Smd, Full Reel, Frequency Nom:12Mhz, Crystal Case:-, Frequency Stabi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
05W6184
|
Newark | Crystal, 12Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency St... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
887-1656-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2996 In Stock |
|
$0.4685 / $0.8200 | Buy Now |
DISTI #
717-AA-12.000MAGE-T
|
Mouser Electronics | Crystals 12.000MHz 30ppm 12pF -40C to 85C RoHS: Compliant | 959 |
|
$0.4470 / $0.8500 | Buy Now |
|
Future Electronics | 12.000MHz 30ppm 12pF -40C to 85C Automotive grade Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.4000 | Buy Now |
DISTI #
AA-12.000MAGE
|
TME | Resonator: quartz, 12MHz, ±30ppm, 12pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.4960 | RFQ |
Part Details for AA-12.000MAGE-T
AA-12.000MAGE-T CAD Models
AA-12.000MAGE-T Part Data Attributes
|
AA-12.000MAGE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AA-12.000MAGE-T
TXC Corporation
CRYSTAL 12.0000MHZ 12PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |