Part Details for AA-10.000MDHV-T by TXC Corporation
Overview of AA-10.000MDHV-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-10.000MDHV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA-10.000MDHV-T-ND
|
DigiKey | CRYSTAL 10.0000MHZ 8PF SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-AA-10.000MDHV-T
|
Mouser Electronics | Crystals 10MHz 8pF 30ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4310 / $0.4790 | Order Now |