Part Details for AA-10.000MAGY-T by TXC Corporation
Overview of AA-10.000MAGY-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA-10.000MAGY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6250
|
Newark | Crystal, 10Mhz, 5Mm X 3.2Mm, Smd, Full Reel, Frequency Nom:10Mhz, Crystal Case:-, Frequency Stability +/-:50Ppm, Load Capacitance:7Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aa Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AA-10.000MAGY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
05W6183
|
Newark | Crystal, 10Mhz, 7Pf, 5 X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:7Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aa Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AA-10.000MAGY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6320 | Buy Now |
DISTI #
887-1655-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 7PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1991 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
717-AA-10.000MAGY-T
|
Mouser Electronics | Crystals 10.00MHz 30ppm 7pF -40 to 85C RoHS: Compliant | 163 |
|
$0.4110 / $0.8400 | Buy Now |
|
Future Electronics | AA Series 10.000Mhz 30ppm/50ppm 7pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000Reel |
|
$0.4250 / $0.4600 | Buy Now |
DISTI #
AA-10.000MAGY
|
TME | Resonator: quartz, 10MHz, ±30ppm, 7pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.5100 | RFQ |
DISTI #
2142424
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5732 / $0.8220 | Buy Now |
Part Details for AA-10.000MAGY-T
AA-10.000MAGY-T CAD Models
AA-10.000MAGY-T Part Data Attributes
|
AA-10.000MAGY-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AA-10.000MAGY-T
TXC Corporation
CRYSTAL 10.0000MHZ 7PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |