Part Details for A9Z21263 by Schneider Electric
Overview of A9Z21263 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A9Z21263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9Z21263
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Poles: 2, 400VAC, IP20, 1÷25mm2 Min Qty: 1 | 5 |
|
$72.8200 / $83.2300 | Buy Now |