Part Details for A9Z21225 by Schneider Electric
Overview of A9Z21225 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A9Z21225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9Z21225
|
TME | RCD breaker, Inom: 25A, Ires: 30mA, Poles: 2, 400VAC, IP20, 1÷25mm2 Min Qty: 1 | 10 |
|
$54.0300 / $61.7500 | Buy Now |
Part Details for A9Z21225
A9Z21225 CAD Models
A9Z21225 Part Data Attributes
|
A9Z21225
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9Z21225
Schneider Electric
Equipment Leakage Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 91 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |