Part Details for A9Z05225 by Schneider Electric
Overview of A9Z05225 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9Z05225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9Z05225
|
TME | RCD breaker, Inom: 25A, Ires: 30mA, Poles: 2, 400VAC, IP20, 1÷25mm2 Min Qty: 1 | 17 |
|
$27.7600 / $31.7500 | Buy Now |