Part Details for A9XPH257 by Schneider Electric
Overview of A9XPH257 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9XPH257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5278
|
Newark | Multi 9 Comb Bus Bar 57 Pole 2 Phases Rohs Compliant: Yes |Schneider Electric A9XPH257 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8400 / $192.7900 | Buy Now |
DISTI #
4008-A9XPH257-ND
|
DigiKey | ACTI9 COMB BUSBAR 2P 100A 57 MOD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$255.8800 | Buy Now |
DISTI #
72255839
|
RS | MULTI 9 COMB BUS BAR 57 POLE 2 PHASES | Schneider Electric A9XPH257 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$266.1200 | Buy Now |
DISTI #
A9XPH257
|
TME | Busbar, Poles: 2, Urated: 415V, 100A, No.of mod: 57, Uinsul: 500V Min Qty: 1 | 85 |
|
$23.4800 / $26.8300 | Buy Now |