Part Details for A9TS22-0011 by OMRON Electronic Components LLC
Overview of A9TS22-0011 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9TS22-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0343
|
Newark | Push Button Switch |Omron Electronic Components A9TS22-0011 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z4672-ND
|
DigiKey | SWITCH TOGGLE DPDT 100MA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
534 In Stock |
|
$9.7046 / $14.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0600 / $25.4800 | Buy Now | |
|
Master Electronics | 0 |
|
$9.0600 / $25.4800 | Buy Now |