Part Details for A9P13-0031 by OMRON Corporation
Overview of A9P13-0031 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for A9P13-0031
A9P13-0031 CAD Models
A9P13-0031 Part Data Attributes:
|
A9P13-0031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A9P13-0031
OMRON Corporation
Pushbutton Switch, SPDT, Momentary, 0.05A, 60VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 5.6 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 8.4 mm | |
Contact (AC) Max Rating R Load | 0.05A@60VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@60VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BAG | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |