Part Details for A9N26924/OF 10MA-6A,24-415VAC/24-130ADC,C120/C65-DC by Schneider Electric
Overview of A9N26924/OF 10MA-6A,24-415VAC/24-130ADC,C120/C65-DC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for A9N26924/OF 10MA-6A,24-415VAC/24-130ADC,C120/C65-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | A9N26924/OF 10mA-6A,24-415VAC/24-130ADC,C120/C65-DC | 232 |
|
$10.5069 | Buy Now |