Part Details for A9N18365 by Schneider Electric
Overview of A9N18365 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9N18365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9N18365
|
TME | Circuit breaker, 230/400VAC, Inom: 80A, Poles: 3, Charact: C, 10kA Min Qty: 1 | 3 |
|
$151.7600 / $173.4300 | Buy Now |
Part Details for A9N18365
A9N18365 CAD Models
A9N18365 Part Data Attributes
|
A9N18365
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9N18365
Schneider Electric
Thermal Magnetic Circuit Breaker, 3 Pole(s), 80A, 440VAC, 375VDC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 81 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 81 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 375 V | |
Reference Standard | EAC; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |