Datasheets
A9F75216 by: Schneider Electric

Thermal Magnetic Circuit Breaker, 2 Pole(s), 16A, 440VAC, 144VDC, Din-rail Mount

Part Details for A9F75216 by Schneider Electric

Overview of A9F75216 by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A9F75216

A9F75216 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A9F75216 Part Data Attributes

A9F75216 Schneider Electric
Buy Now Datasheet
Compare Parts:
A9F75216 Schneider Electric Thermal Magnetic Circuit Breaker, 2 Pole(s), 16A, 440VAC, 144VDC, Din-rail Mount
Part Life Cycle Code Active
Ihs Manufacturer SCHNEIDER ELECTRIC SA
Reach Compliance Code unknown
Actuator Type TOGGLE
Additional Feature RATED BREAKING CAPACITY AT 144 VDC: 6000 A
Body Breadth 36 mm
Circuit Function TRIP
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics ENVIRONMENT/MOISTURE RESISTANT; IP3
Mounting Feature DIN RAIL
Number of Poles 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -35 °C
Rated Breaking Capacity 6000 A
Rated Current 16 A
Rated Voltage(AC) 440 V
Rated Voltage(DC) 144 V
Reference Standard EN; IEC
Surface Mount NO
Terminal Shape SNAP ON

A9F75216 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A9F75216 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A9F75216 by Schneider Electric

Select Manufacturer
Which Manufacturer of A9F75216 would you like to use for your alert(s)?
  • Please alert me when A9F75216 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A9F75216 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A9F75216 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A9F75216 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A9F75216.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A9F75216 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: