There are no models available for this part yet.
Overview of A9F53316 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A9F53316 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH5241
|
Newark | Circuit Breaker, Thermal Magnetic, 3Pole, Product Range:Ic60H Series, Current Rating:16A, No. Of Poles:3 Pole, Voltage Rating V Dc:133Vdc, Voltage Rating Vac:440Vac, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Schneider Electric A9F53316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$115.4500 / $166.8700 | Buy Now | |
DISTI #
C1S704300690405
|
Chip1Stop | Circuit Breakers | 1 |
|
$157.0000 | Buy Now |