Part Details for A9F53116 by Schneider Electric
Overview of A9F53116 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F53116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5220
|
Newark | Circuit Breaker, Thermal Magnetic, 1Pole, Product Range:Ic60H Series, Current Rating:16A, No. Of Poles:1 Pole, Voltage Rating V Dc:72Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Schneider Electric A9F53116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2400 | Buy Now |
DISTI #
4008-A9F53116-ND
|
DigiKey | ACTI9 IC60H 1P B 16A MCB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$110.0600 | Buy Now |
DISTI #
71536274
|
RS | ACTI9 IC60H 1P 16A B MINIATURE CIRCUIT BREAKER | Schneider Electric A9F53116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$111.1600 | RFQ |