Part Details for A9F18220 by Schneider Electric
Overview of A9F18220 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for A9F18220
A9F18220 CAD Models
A9F18220 Part Data Attributes
|
A9F18220
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9F18220
Schneider Electric
2 Pole(s), 20A, 400VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 94 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CCS; CE; GB; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |