Part Details for A9F08416 by Schneider Electric
Overview of A9F08416 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F08416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9F08416
|
TME | Circuit breaker, 400VAC, Inom: 16A, Poles: 4, Charact: D, 10kA, IP20 Min Qty: 1 | 3 |
|
$55.2200 / $63.1100 | Buy Now |