A9F08103
Schneider Electric
Description: Thermal Magnetic Circuit Breaker,

Overview of A9F08103 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A9F08103 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # A9F08103
TME Circuit breaker, 230VAC, Inom: 3A, Poles: 1, for DIN rail mounting Min Qty: 1 0
  • 1 $26.5300
  • 6 $25.0200
  • 12 $23.3600
$23.3600 / $26.5300 RFQ

CAD Models for A9F08103 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A9F08103 by Schneider Electric

A9F08103
Schneider Electric
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Want to compare parts?
  1. A9F08103
    Schneider Electric
    Thermal Magnetic Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A9F08103 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A9F08103 by Schneider Electric

Select Manufacturer
Which Manufacturer of A9F08103 would you like to use for your alert(s)?
  • Please alert me when A9F08103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A9F08103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A9F08103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A9F08103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A9F08103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A9F08103 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: