Part Details for A9E18034 by Schneider Electric
Overview of A9E18034 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9E18034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-A9E18034-ND
|
DigiKey | ACTI9 IPB 1NO-1NC DOUBLE PUSH BU Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$65.6600 | Buy Now |
DISTI #
71536246
|
RS | CIRCUIT BREAKER BP PUSH BUTTON | Schneider Electric A9E18034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3200 | RFQ |
DISTI #
A9E18034
|
TME | Module: pushbutton switch, 250VAC, 20A, for DIN rail mounting Min Qty: 1 | 15 |
|
$23.5900 / $26.9600 | Buy Now |