Part Details for A9D11806 by Schneider Electric
Overview of A9D11806 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for A9D11806
A9D11806 CAD Models
A9D11806 Part Data Attributes:
|
A9D11806
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9D11806
Schneider Electric
Equipment Leakage Circuit Breaker, 2 Pole(s), 6A, 240VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 18 mm | |
Body Height | 77.5 mm | |
Body Length or Diameter | 110 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | AS/NZS; BS; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |