Part Details for A9D07606 by Schneider Electric
Overview of A9D07606 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D07606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D07606
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 18 |
|
$73.2000 / $83.6600 | Buy Now |
Part Details for A9D07606
A9D07606 CAD Models
A9D07606 Part Data Attributes
|
A9D07606
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9D07606
Schneider Electric
1 Pole(s), 6A, 240VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Alternate Parts for A9D07606
This table gives cross-reference parts and alternative options found for A9D07606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A9D07606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAZ-D6/1-NA-L | Eaton Corporation | Check for Price | 1 Pole(s), 6A, 240VAC, Din-rail Mount, | A9D07606 vs FAZ-D6/1-NA-L |