Part Details for A9D02616 by Schneider Electric
Overview of A9D02616 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D02616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D02616
|
TME | RCBO breaker, Inom: 16A, Ires: 10mA, Max surge current: 250A, IP20 Min Qty: 1 | 7 |
|
$71.7800 / $82.0400 | Buy Now |