Part Details for A9C21162 by Schneider Electric
Overview of A9C21162 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9C21162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9C21162
|
TME | Contactor: 2-pole installation, 63A, 24VAC, NO x2, IP20, -5÷60°C Min Qty: 1 | 0 |
|
$175.3600 / $200.4100 | RFQ |