Part Details for A9BBA-2503E by TE Connectivity
Overview of A9BBA-2503E by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503-EVALZ | Analog Devices | 600mA 2.5MHz Sync Step-up/Step |
Price & Stock for A9BBA-2503E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9BBA-2503E-ND
|
DigiKey | FLEX CABLE - AFJ25A/AE25/AFJ25A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1263 / $20.0900 | Buy Now |