Part Details for A9A26904/IOF 100MA~6A,24-130VDC/240-415VAC,IC65 by Schneider Electric
Overview of A9A26904/IOF 100MA~6A,24-130VDC/240-415VAC,IC65 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3301ARZ-3-REEL | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3 | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3.3 | Analog Devices | 100mA LINEAR REGULATOR 3.3V |
Price & Stock for A9A26904/IOF 100MA~6A,24-130VDC/240-415VAC,IC65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | A9A26904/iOF 100mA~6A,24-130VDC/240-415VAC,iC65 | 9042 |
|
$14.8629 | Buy Now |