Part Details for A99-5228 by POKÓJ
Overview of A99-5228 by POKÓJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5228BUJZ10-RL7 | Analog Devices | al5-Bit PB Up/Down DigiPOT | |
AD5228BUJZ50-RL7 | Analog Devices | 5-Bit PB Up/Down DigiPOT | |
AD5228BUJZ100-RL7 | Analog Devices | 5-Bit PB Up/Down DigiPOT |
Price & Stock for A99-5228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N-GY
|
TME | Protection, grey, Width: 6.4mm, polyamide, -25÷120°C, UL94V-0 Min Qty: 2 | 34 |
|
$0.2730 / $0.6760 | Buy Now |