Part Details for A9899-A by Coilcraft Inc
Overview of A9899-A by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A9899-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Wideband RF transformer, SMT, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 10 |
|
$1.4300 / $2.1100 | Buy Now |
Part Details for A9899-A
A9899-A CAD Models
A9899-A Part Data Attributes
|
A9899-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A9899-A
Coilcraft Inc
RF Transformer, 0.26MHz Min, 930MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEADANCE RATIO: 1:1 CT | |
Cut-off Frequency-Max | 930 MHz | |
Cut-off Frequency-Min | 0.26 MHz | |
Height | 4.7 mm | |
Insertion Loss | 0.6 dB | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Primary Inductance | 18 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |