A9619-C
Coilcraft Inc
Description: Inverter Transformer, 6W

Overview of A9619-C by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
A9619-C Coilcraft Inc Inverter Transformer, 6W
A9619-CL Coilcraft Inc Inverter Transformer, 6W, ROHS COMPLIANT

Price & Stock for A9619-C by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Coilcraft Direct NOT RoHS. Transformer, for ON NCP101x, 6W RoHS: Not Compliant pbFree: No Min Qty: 1 0
  • 1 $5.5300
  • 250 $4.7400
  • 500 $3.9100
  • 1,000 $3.4000
  • 2,500 $2.9200
  • 5,000 $2.6800
$2.6800 / $5.5300 Buy Now

CAD Models for A9619-C by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A9619-C by Coilcraft Inc

A9619-C
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1:0.14:0.10
Height
24.13 mm
Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
12 V
Power Rating
6 W
Surface Mount
NO
Transformer Type
INVERTER TRANSFORMER
Width
27.94 mm
Want to compare parts?
  1. A9619-C
    Coilcraft Inc
    Inverter Transformer, 6W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A9619-C by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A9619-C by Coilcraft Inc

Select Manufacturer
Which Manufacturer of A9619-C would you like to use for your alert(s)?
  • Please alert me when A9619-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A9619-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A9619-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A9619-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A9619-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A9619-C by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: