Part Details for A95-30-11-34 by ABB Low Voltage Products and Systems
Overview of A95-30-11-34 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A95-30-11-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9167
|
Newark | A95-30-11 175V 50Hz/208V 60Hz Contacto |Abb A95-30-11-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.7600 / $556.0700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - A LINE, (95-300), 3-POLE RoHS: Compliant | 0 |
|
$570.8200 / $604.1700 | Buy Now |