Part Details for A901GJ080K220A by KEMET Corporation
Results Overview of A901GJ080K220A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A901GJ080K220A Information
A901GJ080K220A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A901GJ080K220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
080MD22ABMK1STD
|
TTI | Motor Start Capacitors & Motor Run Capacitors 220Vac 80uF 10% Motor Start Dual RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$6.2300 / $6.9000 | Buy Now |
Part Details for A901GJ080K220A
A901GJ080K220A CAD Models
A901GJ080K220A Part Data Attributes
|
A901GJ080K220A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A901GJ080K220A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 10% +Tol, 10% -Tol, 80uF, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 80 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Length | 90 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Surface Mount | NO | |
Terminal Shape | LUG |