Part Details for A8L-21-14N3 by OMRON Corporation
Overview of A8L-21-14N3 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7248814N3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7118814N3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, With LEDs | |
RJE7118814N3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for A8L-21-14N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A8L-21-14N3
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 275 |
|
$2.3900 / $3.6600 | Buy Now |
DISTI #
31438106
|
Verical | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 272 |
|
$2.2250 / $2.6125 | Buy Now |
DISTI #
76495280
|
Verical | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2341 | Americas - 200 |
|
$2.8080 / $4.3290 | Buy Now |
DISTI #
000000000006153987
|
Sager | Rocker Switches Rocker Switch Min Qty: 300 | 0 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
C1S541200321918
|
Chip1Stop | Rocker Switch RoHS: Compliant pbFree: Yes Container: Bulk | 272 |
|
$1.7800 / $2.3700 | Buy Now |
Part Details for A8L-21-14N3
A8L-21-14N3 CAD Models
A8L-21-14N3 Part Data Attributes
|
A8L-21-14N3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8L-21-14N3
OMRON Corporation
Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +55C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Actuator Type | ROCKER | |
Body Breadth | 16.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for A8L-21-14N3
This table gives cross-reference parts and alternative options found for A8L-21-14N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8L-21-14N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWF2111-3162F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2111-3162F |
JWF2121-1143F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2121-1143F |
JWF2130-3253F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2130-3253F |
JWF2141-1042F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2141-1042F |
JWF2141-3132F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2141-3132F |
JWF2130-3220F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2130-3220F |
JWF2130-1163F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2130-1163F |
JWF2130-0041F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2130-0041F |
JWF2121-2232F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2121-2232F |
JWF2121-1110F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | A8L-21-14N3 vs JWF2121-1110F |