Part Details for A8L-11-15N1 by OMRON Electronic Components LLC
Overview of A8L-11-15N1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-11-15N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4689-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
168 In Stock |
|
$1.6296 / $2.2400 | Buy Now |
DISTI #
71559271
|
RS | Rocker Switch | Omron Electronic Components A8L-11-15N1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $1.9800 | RFQ |
DISTI #
OMRA8L-11-15N1
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rocker Switch, Spst, Black, Panel, 10 A, 250 V Rohs Compliant: Yes |Omron A8L-11-15N1 RoHS: Compliant |
240 In Stock |
|
$1.7500 / $3.1900 | Buy Now |
DISTI #
A8L-11-15N1
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/250VAC, black, IP40, none, A8L Min Qty: 1 | 274 |
|
$1.6100 / $2.2400 | Buy Now |
|
Master Electronics | Rocker Switch, Spst, Black, Panel, 10 A, 250 V Rohs Compliant: Yes |Omron A8L-11-15N1 RoHS: Compliant |
240 In Stock |
|
$1.7500 / $3.1900 | Buy Now |
Part Details for A8L-11-15N1
A8L-11-15N1 CAD Models
A8L-11-15N1 Part Data Attributes
|
A8L-11-15N1
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
A8L-11-15N1
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |