Part Details for A8L-11-13N1 by OMRON Electronic Components LLC
Overview of A8L-11-13N1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-11-13N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3520
|
Newark | Power Switch/Omron Electronic Components |Omron Electronic Components A8L-11-13N1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.3800 | Buy Now |
DISTI #
89C4115
|
Newark | Rocker Switch |Omron Electronic Components A8L-11-13N1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
Z4415-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
276 In Stock |
|
$1.7177 / $2.7100 | Buy Now |
DISTI #
71559267
|
RS | ROCKER SWITCH | Omron Electronic Components A8L-11-13N1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.8900 | RFQ |
DISTI #
OMRA8L-11-13N1
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant |
368 In Stock |
|
$1.2800 / $2.2700 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box RoHS: Compliant |
368 In Stock |
|
$1.2800 / $2.2700 | Buy Now |