Part Details for A8GS-T1315K by OMRON Corporation
Overview of A8GS-T1315K by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F102A8GSP#10 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for A8GS-T1315K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8GST1315K
|
Avnet Americas | Switch Rocker ON OFF SPST/DPST Solder Curved Rocker 16A 250VAC 5VDC 30000Cycle Box - Tape and Reel (Alt: A8GST1315K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$12.7354 / $18.1574 | Buy Now |
DISTI #
653-A8GS-T1315K
|
Mouser Electronics | Rocker Switches DelayOFF SignalSPST+ PowerDPST Solder Hrz RoHS: Compliant | 0 |
|
$15.1300 / $15.1800 | Order Now |
DISTI #
000000000004097937
|
Sager | Rocker Switches DelayOFF SignalSPST+ PowerDPST Solder Hrz Min Qty: 50 | 0 |
|
$16.8100 / $17.8000 | Buy Now |
Part Details for A8GS-T1315K
A8GS-T1315K CAD Models
A8GS-T1315K Part Data Attributes
|
A8GS-T1315K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8GS-T1315K
OMRON Corporation
Rocker Switch, On-off, Latched, 0.2A, 5VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.193 inch | |
Actuator Type | ROCKER | |
Body Breadth | 19.2 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.2 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | QUICK CONNECT |