There are no models available for this part yet.
Overview of A8GS-P1110 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F102A8GSP#10 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for A8GS-P1110 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A8GSP1110
|
Avnet Americas | Switch Rocker ON OFF SPST Solder Curved Rocker 16A 250VAC 5VDC 30000Cycle Box - Trays (Alt: A8GSP1110) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.4145 / $8.1486 | Buy Now | |
DISTI #
653-A8GS-P1110
|
Mouser Electronics | Rocker Switches Rocker Switch SPST NoMark PowerSolder RoHS: Compliant | 20 |
|
$5.9700 / $7.2000 | Buy Now | |
DISTI #
000000000004097915
|
Sager | Rocker Switches Rocker Switch SPST NoMark PowerSolder Min Qty: 50 | 0 |
|
$5.9700 / $8.2300 | Buy Now |
CAD Models for A8GS-P1110 by OMRON Corporation
Part Data Attributes for A8GS-P1110 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
JESD-609 Code
|
e4
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Related Parts for A8GS-P1110
-
AK40A-048L-033F04SMPower Supply Modules
-
A8GS-C1113Rocker Switches
-
A423K12KZGToggle Switches
-
95PF80Rectifier Diodes
-
AK6-058C-12Transient Suppressors
-
A8295SESTR-TOther Analog ICs
-
AJT90Electric Fuses
-
A8585KLKTR-T-2Switching Regulator or Controllers
-
A54SX32-PQG208IField Programmable Gate Arrays