Part Details for A8GS-D1310 by OMRON Electronic Components LLC
Overview of A8GS-D1310 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F102A8GSP#10 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A8GSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for A8GS-D1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0283
|
Newark | Rocker Switch, Dpst-No, 16A, 125V, Panel, Switch Operation:-, Contact Configuration:Dpst-No, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:A8Gs Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Omron Electronic Components A8GS-D1310 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $12.1100 | Buy Now |
DISTI #
Z12839-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
32 In Stock |
|
$8.6355 / $14.4400 | Buy Now |
DISTI #
71559232
|
RS | Remote Reset Rocker Switch | Omron Electronic Components A8GS-D1310 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8400 / $10.4600 | RFQ |
DISTI #
OMRA8GS-D1310
|
Heilind Electronics | REMOTE RESET ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $11.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $11.9100 | Buy Now |
Part Details for A8GS-D1310
A8GS-D1310 CAD Models
A8GS-D1310 Part Data Attributes
|
A8GS-D1310
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
A8GS-D1310
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |