Part Details for A8D44DS29C3 by TE Connectivity
Overview of A8D44DS29C3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8D44DS29C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .100, .125, .156 Centerline Modified Bellows Connectors | Alternative Product Available |
|
$0 | Buy Now |
Part Details for A8D44DS29C3
A8D44DS29C3 CAD Models
A8D44DS29C3 Part Data Attributes
|
A8D44DS29C3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A8D44DS29C3
TE Connectivity
88 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A8D44DS29C3
This table gives cross-reference parts and alternative options found for A8D44DS29C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8D44DS29C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10083987-411288LF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A8D44DS29C3 vs 10083987-411288LF |
5-531341-5 | 88 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | A8D44DS29C3 vs 5-531341-5 |
10074375-310188TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A8D44DS29C3 vs 10074375-310188TLF |
10074375-212188TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A8D44DS29C3 vs 10074375-212188TLF |
CR11G-88D-2.54DS | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Hirose Electric Co Ltd | A8D44DS29C3 vs CR11G-88D-2.54DS |
10074375-111288TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A8D44DS29C3 vs 10074375-111288TLF |
10074375-111188TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A8D44DS29C3 vs 10074375-111188TLF |
10074375-110188TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A8D44DS29C3 vs 10074375-110188TLF |
10074375-112188TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A8D44DS29C3 vs 10074375-112188TLF |
10074375-212288TLF | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A8D44DS29C3 vs 10074375-212288TLF |