Part Details for A8A-207-2 by OMRON Corporation
Overview of A8A-207-2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-207-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8A2072
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycle - Trays (Alt: A8A2072) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$8.5584 / $12.7359 | Buy Now |
DISTI #
653-A8A-207-2
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RoHS: Compliant | 0 |
|
$10.7800 | Order Now |
DISTI #
000000000000986023
|
Sager | Rocker Switches ROCKER SWITCH Min Qty: 50 | 0 |
|
$11.7900 / $12.4900 | Buy Now |
Part Details for A8A-207-2
A8A-207-2 CAD Models
A8A-207-2 Part Data Attributes
Alternate Parts for A8A-207-2
This table gives cross-reference parts and alternative options found for A8A-207-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8A-207-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8A-207 | Rocker Switch | OMRON Corporation | A8A-207-2 vs A8A-207 |