Part Details for A8904SLB by Allegro MicroSystems LLC
Overview of A8904SLB by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A8904SLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | Motor Controller Circuit, 24 Pin, SOP | 88 |
|
$6.5000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11 |
|
RFQ |
Part Details for A8904SLB
A8904SLB CAD Models
A8904SLB Part Data Attributes:
|
A8904SLB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8904SLB
Allegro MicroSystems LLC
Brushless DC Motor Controller, 1.4A, BCDMOS, PDSO24, BATWING, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for A8904SLB
This table gives cross-reference parts and alternative options found for A8904SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8904SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8904SLBTR | Brushless DC Motor Controller, 1.4A, BCDMOS, PDSO24, BATWING, SOIC-24 | Allegro MicroSystems LLC | A8904SLB vs A8904SLBTR |
A8904SLBTR-T | Brushless DC Motor Controller, 1.4A, BCDMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | A8904SLB vs A8904SLBTR-T |
A8904SLB-T | Brushless DC Motor Controller, 1.4A, BCDMOS, PDSO24, LEAD FREE, BATWING, SOIC-24 | Allegro MicroSystems LLC | A8904SLB vs A8904SLB-T |