Part Details for A8732EEETR-T by Allegro MicroSystems LLC
Results Overview of A8732EEETR-T by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8732EEETR-T Information
A8732EEETR-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for A8732EEETR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86090205
|
Verical | Xenon Photoflash Charger IC 8-Pin DFN EP T/R Min Qty: 770 Package Multiple: 1 Date Code: 0001 | Americas - 4785 |
|
$0.4604 / $0.4875 | Buy Now |
|
Rochester Electronics | Mobile Phone Xenon Photoflash RoHS: Compliant Status: Obsolete Min Qty: 1 | 4785 |
|
$0.3683 / $0.4333 | Buy Now |
Part Details for A8732EEETR-T
A8732EEETR-T CAD Models
A8732EEETR-T Part Data Attributes
|
A8732EEETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8732EEETR-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PDSO8, 2 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |