A8585KLKTR-T-1
Allegro MicroSystems LLC
Description: Switching Regulator,

Overview of A8585KLKTR-T-1 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A8585KLKTR-T-1 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A8585KLKTR-T-1 by Allegro MicroSystems LLC

A8585KLKTR-T-1
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
4 V
Input Voltage-Nom
5.8 V
JESD-30 Code
R-PDSO-G10
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Voltage-Max
3.35 V
Output Voltage-Min
3.25 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSSOP
Package Equivalence Code
SOP10,.24,40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
1.65 mm
Supply Current-Max (Isup)
3.5 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
605 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Width
3.91 mm
Want to compare parts?
  1. A8585KLKTR-T-1
    Allegro MicroSystems LLC
    Switching Regulator,
    VS

Alternate Parts for A8585KLKTR-T-1

This table gives cross-reference parts and alternative options found for A8585KLKTR-T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8585KLKTR-T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A8585KLKTR-T Switching Regulator, Allegro MicroSystems LLC A8585KLKTR-T-1 vs A8585KLKTR-T
A8585KLKTR-T-2 Switching Regulator, Allegro MicroSystems LLC A8585KLKTR-T-1 vs A8585KLKTR-T-2

Related Parts for A8585KLKTR-T-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A8585KLKTR-T-1 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A8585KLKTR-T-1 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A8585KLKTR-T-1 would you like to use for your alert(s)?
  • Please alert me when A8585KLKTR-T-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A8585KLKTR-T-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A8585KLKTR-T-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A8585KLKTR-T-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A8585KLKTR-T-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A8585KLKTR-T-1 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: