Power Circuits
A8481EEJTR-T
Allegro MicroSystems LLC
Description: Dual Switching Controller, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10

Overview of A8481EEJTR-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A8481EEJTR-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A8481EEJTR-T by Allegro MicroSystems LLC

A8481EEJTR-T
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SON
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
9 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. A8481EEJTR-T
    Allegro MicroSystems LLC
    Dual Switching Controller, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A8481EEJTR-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A8481EEJTR-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A8481EEJTR-T would you like to use for your alert(s)?
  • Please alert me when A8481EEJTR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A8481EEJTR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A8481EEJTR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A8481EEJTR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A8481EEJTR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A8481EEJTR-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: