-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 774kHz Switching Freq-Max, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1525-1-ND
|
DigiKey | IC REG CONV LNB 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11964 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
250-A8304SESTR-T
|
Mouser Electronics | Power Management Specialized - PMIC GEN. 5 SINGLE LNB SUPPLY and CONTROL VOLTAGE REG RoHS: Compliant | 2835 |
|
$0.7570 / $1.7900 | Buy Now |
|
Bristol Electronics | 571 |
|
RFQ | ||
|
Rochester Electronics | A8304 - Gen. 5 Single Lnb Supply & Control Vol. Reg. RoHS: Compliant Status: Active Min Qty: 1 | 395 |
|
$0.7438 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8304SESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8304SESTR-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 774kHz Switching Freq-Max, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 774 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for A8304SESTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8304SESTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8331IMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331IMSE#TRPBF |
LT8331EMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331EMSE#TRPBF |
LT8331EMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331EMSE#WTRPBF |
LT8331EMSE#PBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331EMSE#PBF |
LT8331IMSE#PBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331IMSE#PBF |
LT8331IMSE#WPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331IMSE#WPBF |
LT8331EMSE#WPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | A8304SESTR-T vs LT8331EMSE#WPBF |