Part Details for A83-1 by MACOM
Overview of A83-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A83-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A83-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ TO8 Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$710.9610 / $760.8533 | Buy Now |
DISTI #
937-A83-1
|
Mouser Electronics | RF Amplifier 10-250MHz NF 2.5dB Gain 35.5dB RoHS: Compliant | 0 |
|
$451.4000 | Order Now |
Part Details for A83-1
A83-1 CAD Models
A83-1 Part Data Attributes:
|
A83-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
A83-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
VSWR-Max | 2 |
Alternate Parts for A83-1
This table gives cross-reference parts and alternative options found for A83-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A83-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6581PM | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A83-1 vs TM6581PM |
TM6581PM | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A83-1 vs TM6581PM |
TM6582 | 20 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A83-1 vs TM6582 |
AC582 | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, TO-8, 4 PIN | Teledyne Technologies Inc | A83-1 vs AC582 |
UTO517 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Technologies Inc | A83-1 vs UTO517 |
UTO517 | RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Cougar Inc | A83-1 vs UTO517 |
TM6517 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A83-1 vs TM6517 |
TM6581 | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A83-1 vs TM6581 |
TM6582 | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A83-1 vs TM6582 |
TM6517 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A83-1 vs TM6517 |