Part Details for A82596DX by Intel Corporation
Overview of A82596DX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for A82596DX
A82596DX CAD Models
A82596DX Part Data Attributes
|
A82596DX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A82596DX
Intel Corporation
LAN Controller, 1 Channel(s), 2.5MBps, CMOS, CPGA132, CERAMIC, PGA-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ON-CHIP MEMORY MANAGEMENT | |
Address Bus Width | 30 | |
Boundary Scan | NO | |
Bus Compatibility | 386DX; 376 | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 2.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P132 | |
Length | 36.83 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 36.83 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for A82596DX
This table gives cross-reference parts and alternative options found for A82596DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A82596DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU82596DX | LAN Controller, 1 Channel(s), 2.5MBps, CMOS, PQFP132, 0.635 MM PITCH, PLASTIC, QFP-132 | Intel Corporation | A82596DX vs KU82596DX |
KD82596CA | LAN Controller, 1 Channel(s), 2.5MBps, CMOS, PQFP132, 0.635 MM PITCH, PLASTIC, QFP-132 | Intel Corporation | A82596DX vs KD82596CA |
A82596CA | LAN Controller, 1 Channel(s), 2.5MBps, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A82596DX vs A82596CA |