There are no models available for this part yet.
Overview of A82596CA-16 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for A82596CA-16 by Intel Corporation
Part Data Attributes for A82596CA-16 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
PGA, PGA132,14X14
|
Pin Count
|
132
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ON-CHIP MEMORY MANAGEMENT
|
Address Bus Width
|
32
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I486; 80960CA
|
Clock Frequency-Max
|
16 MHz
|
Communication Protocol
|
SYNC, HDLC
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
2.5 MBps
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-CPGA-P132
|
JESD-609 Code
|
e0
|
Length
|
36.83 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
4
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
132
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA132,14X14
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
200 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
36.83 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|